AP836 1K F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


C&B/RESI
In Stock: 0
Unit Price: £2.15392
Datasheet
1 kOhms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP836 1K F

DigiKey Part Number
273-AP8361KF-ND
Manufacturer
Manufacturer Product Number
AP836 1K F
Description
RES 1K OHM 1% 35W TO220-2
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.85000£3.85
10£2.82000£28.20
25£2.70600£67.65
50£2.59200£129.60
100£2.38220£238.22
250£2.34932£587.33
500£2.32572£1,162.86
1,000£1.95011£1,950.11
5,000£1.86676£9,333.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.85000
Unit Price with VAT:£4.62000