150 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP836 150R J

DigiKey Part Number
273-AP836150RJ-ND
Manufacturer
Manufacturer Product Number
AP836 150R J
Description
RES 150 OHM 5% 35W TO220
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-60°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.80000£3.80
10£2.68000£26.80
25£2.47920£61.98
50£2.36860£118.43
100£2.29740£229.74
250£2.12172£530.43
1,000£2.07827£2,078.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.80000
Unit Price with VAT:£4.56000