
AP836 10R F | |
|---|---|
DigiKey Part Number | 273-AP83610RF-ND |
Manufacturer | |
Manufacturer Product Number | AP836 10R F |
Description | RES 10 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.75000 | £3.75 |
| 10 | £2.85400 | £28.54 |
| 25 | £2.64960 | £66.24 |
| 50 | £2.53120 | £126.56 |
| 100 | £2.43700 | £243.70 |
| 250 | £2.34124 | £585.31 |
| 500 | £2.28568 | £1,142.84 |
| 1,000 | £2.03487 | £2,034.87 |
| 5,000 | £2.01933 | £10,096.65 |
| Unit Price without VAT: | £3.75000 |
|---|---|
| Unit Price with VAT: | £4.50000 |

