Similar
Similar

AP830 75R F 50PPM | |
|---|---|
DigiKey Part Number | 273-AP83075RF50PPM-ND |
Manufacturer | |
Manufacturer Product Number | AP830 75R F 50PPM |
Description | RES 75 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.810" (20.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.35280 | £235.28 |
| Unit Price without VAT: | £2.35280 |
|---|---|
| Unit Price with VAT: | £2.82336 |


