
AP101 25R F | |
|---|---|
DigiKey Part Number | 273-AP10125RF-ND |
Manufacturer | |
Manufacturer Product Number | AP101 25R F |
Description | RES 25 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.28000 | £8.28 |
| 10 | £6.85000 | £68.50 |
| 35 | £6.15429 | £215.40 |
| 70 | £5.75186 | £402.63 |
| 105 | £5.37657 | £564.54 |
| 280 | £5.27232 | £1,476.25 |
| 525 | £5.19166 | £2,725.62 |
| 1,015 | £5.06251 | £5,138.45 |
| Unit Price without VAT: | £8.28000 |
|---|---|
| Unit Price with VAT: | £9.93600 |

