
ALX25W75R0BET | |
|---|---|
DigiKey Part Number | 273-ALX25W75R0BETTR-ND - Tape & Reel (TR) 273-ALX25W75R0BETCT-ND - Cut Tape (CT) 273-ALX25W75R0BETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALX25W75R0BET |
Description | RES 75 OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.07000 | £3.07 |
| 10 | £2.28000 | £22.80 |
| 25 | £2.09880 | £52.47 |
| 50 | £1.99400 | £99.70 |
| 100 | £1.91040 | £191.04 |
| 250 | £1.82540 | £456.35 |
| 500 | £1.78508 | £892.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.73692 | £1,736.92 |
| 2,000 | £1.70567 | £3,411.34 |
| 3,000 | £1.69043 | £5,071.29 |
| Unit Price without VAT: | £3.07000 |
|---|---|
| Unit Price with VAT: | £3.68400 |

