
ALN2512F50R0E-1 | |
|---|---|
DigiKey Part Number | 273-ALN2512F50R0E-1TR-ND - Tape & Reel (TR) 273-ALN2512F50R0E-1CT-ND - Cut Tape (CT) 273-ALN2512F50R0E-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALN2512F50R0E-1 |
Description | 2512 CHIP ALNI 50 OHMS 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.53500 | £5.35 |
| 25 | £0.46520 | £11.63 |
| 50 | £0.42520 | £21.26 |
| 100 | £0.39340 | £39.34 |
| 250 | £0.36116 | £90.29 |
| 500 | £0.34250 | £171.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32764 | £327.64 |
| 2,000 | £0.31582 | £631.64 |
| 3,000 | £0.31005 | £930.15 |
| 5,000 | £0.30379 | £1,518.95 |
| 7,000 | £0.30021 | £2,101.47 |
| 10,000 | £0.29682 | £2,968.20 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

