5 mOhms ±5% 0.25W, 1/4W Chip Resistor Strip, L Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

602SJR00500E-T

DigiKey Part Number
2266-602SJR00500E-T-ND
Manufacturer
Manufacturer Product Number
602SJR00500E-T
Description
RES 0.005 OHM 5% 1/4W L BEND
Customer Reference
Detailed Description
5 mOhms ±5% 0.25W, 1/4W Chip Resistor Strip, L Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
602SJR00500E-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Strip, L Bend
Supplier Device Package
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,685
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.