5 Ohms ±5% 115W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60/115MNJ5R00DE

DigiKey Part Number
60/115MNJ5R00DE-ND
Manufacturer
Manufacturer Product Number
60/115MNJ5R00DE
Description
RES CHAS MNT 5 OHM 5% 115W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 115W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
115W
Composition
Wirewound
Temperature Coefficient
±180ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
Steel
Mounting Feature
Flanges
Size / Dimension
5.563" L x 0.750" W (141.30mm x 19.05mm)
Height - Seated (Max)
0.750" (19.05mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£14.61600£146.16
Unit Price without VAT:£14.61600
Unit Price with VAT:£17.53920