
5602E | |
|---|---|
DigiKey Part Number | 2485-5602E-ND |
Manufacturer | |
Manufacturer Product Number | 5602E |
Description | KNOB SMOOTH 0.250" PLASTIC |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.219" (30.96mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw |




