
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.219" (30.96mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.49142 | £745.71 |
| Unit Price without VAT: | £1.49142 |
|---|---|
| Unit Price with VAT: | £1.78970 |




