Image for 5205E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5205E

DigiKey Part Number
2485-5205E-ND
Manufacturer
Manufacturer Product Number
5205E
Description
MOLDED INSTRUMENT CONTROL KNOB
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black, Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Fluted
Shaft Size
0.250" (6.35mm)
Diameter
0.906" (23.01mm), 1.000" (25.40mm) Skirt
Height
0.578" (14.68mm)
Indicator
Line on Side
Material
Plastic
Color
Black, Silver
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.