
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 60W | |
Composition | Ceramic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Non-Inductive, Pulse Withstanding, High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 4.000" L x 1.500" W (101.60mm x 38.10mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - | |
Grade | - | |
Qualification | - |

