5 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50/100MNJ5R00DE

DigiKey Part Number
50/100MNJ5R00DE-ND
Manufacturer
Manufacturer Product Number
50/100MNJ5R00DE
Description
RES CHAS MNT 5 OHM 5% 100W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±180ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
Steel
Mounting Feature
Flanges
Size / Dimension
3.688" L x 0.750" W (93.68mm x 19.05mm)
Height - Seated (Max)
0.750" (19.05mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£16.56000£16.56
10£11.74300£117.43
25£10.44160£261.04
50£9.62720£481.36
100£8.93560£893.56
250£8.17840£2,044.60
500£7.70510£3,852.55
1,000£7.33590£7,335.90
Manufacturers Standard Package
Unit Price without VAT:£16.56000
Unit Price with VAT:£19.87200