300 mOhms ±5% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43JR30E

DigiKey Part Number
43JR30E-ND
Manufacturer
Manufacturer Product Number
43JR30E
Description
RES 0.3 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43JR30E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.51000£2.51
10£1.68200£16.82
25£1.45840£36.46
50£1.31800£65.90
100£1.19900£119.90
250£1.06844£267.11
500£0.98674£493.37
1,000£0.91737£917.37
5,000£0.79396£3,969.80
Manufacturers Standard Package
Unit Price without VAT:£2.51000
Unit Price with VAT:£3.01200