43J7R5E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 210
Unit Price: £2.12000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £1.17970
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £2.90860
Datasheet
7.5 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43J7R5E

DigiKey Part Number
43J7R5E-ND
Manufacturer
Manufacturer Product Number
43J7R5E
Description
3W 7.5 OHMS SILICONE 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
250£1.04524£261.31
Unit Price without VAT:£1.04524
Unit Price with VAT:£1.25429