
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

