68 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F68RE

DigiKey Part Number
41F68RE-ND
Manufacturer
Manufacturer Product Number
41F68RE
Description
RES 68 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41F68RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.88000£2.88
10£1.93900£19.39
25£1.68400£42.10
50£1.52460£76.23
100£1.38890£138.89
250£1.24032£310.08
500£1.14734£573.67
1,000£1.06836£1,068.36
5,000£0.92788£4,639.40
Manufacturers Standard Package
Unit Price without VAT:£2.88000
Unit Price with VAT:£3.45600