100 mOhms ±5% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40JR10E

DigiKey Part Number
40JR10E-ND
Manufacturer
Manufacturer Product Number
40JR10E
Description
RES 0.1 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40JR10E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.10000£5.10
10£3.49100£34.91
25£3.05480£76.37
50£2.78140£139.07
100£2.54910£254.91
250£2.29468£573.67
500£2.13560£1,067.80
1,000£2.00046£2,000.46
Manufacturers Standard Package
Unit Price without VAT:£5.10000
Unit Price with VAT:£6.12000