10 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40F10KE

DigiKey Part Number
40F10KE-ND
Manufacturer
Manufacturer Product Number
40F10KE
Description
RES 10K OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40F10KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.24000£3.24
10£2.18900£21.89
25£1.90400£47.60
50£1.72580£86.29
100£1.57420£157.42
250£1.40808£352.02
500£1.30420£652.10
1,000£1.21597£1,215.97
5,000£1.05902£5,295.10
Manufacturers Standard Package
Unit Price without VAT:£3.24000
Unit Price with VAT:£3.88800