
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 70W | |
Composition | Wirewound | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Features | Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | Steel | |
Mounting Feature | Flanges | |
Size / Dimension | 2.563" L x 0.750" W (65.10mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £11.85200 | £118.52 |
| Unit Price without VAT: | £11.85200 |
|---|---|
| Unit Price with VAT: | £14.22240 |

