
25J4K0E | |
|---|---|
DigiKey Part Number | 25J4K0E-ND |
Manufacturer | |
Manufacturer Product Number | 25J4K0E |
Description | RES 4K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J4K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.20000 | £3.20 |
| 10 | £2.15900 | £21.59 |
| 25 | £1.87800 | £46.95 |
| 50 | £1.70140 | £85.07 |
| 100 | £1.55170 | £155.17 |
| 250 | £1.38752 | £346.88 |
| 500 | £1.28484 | £642.42 |
| 1,000 | £1.19762 | £1,197.62 |
| 5,000 | £1.04250 | £5,212.50 |
| Unit Price without VAT: | £3.20000 |
|---|---|
| Unit Price with VAT: | £3.84000 |

