
25J47RE | |
|---|---|
DigiKey Part Number | 25J47RE-ND |
Manufacturer | |
Manufacturer Product Number | 25J47RE |
Description | RES 47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J47RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.63000 | £2.63 |
| 10 | £1.76900 | £17.69 |
| 25 | £1.53440 | £38.36 |
| 50 | £1.38760 | £69.38 |
| 100 | £1.26280 | £126.28 |
| 250 | £1.12608 | £281.52 |
| 500 | £1.04056 | £520.28 |
| 1,000 | £0.96792 | £967.92 |
| 5,000 | £0.83868 | £4,193.40 |
| Unit Price without VAT: | £2.63000 |
|---|---|
| Unit Price with VAT: | £3.15600 |

