
25J1K2 | |
|---|---|
DigiKey Part Number | 25J1K2-ND |
Manufacturer | |
Manufacturer Product Number | 25J1K2 |
Description | RES 1.2K OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


