
23J3K0E | |
|---|---|
DigiKey Part Number | 23J3K0E-ND |
Manufacturer | |
Manufacturer Product Number | 23J3K0E |
Description | RES 3K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J3K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.65000 | £3.65 |
| 10 | £2.47300 | £24.73 |
| 25 | £2.15440 | £53.86 |
| 50 | £1.95500 | £97.75 |
| 100 | £1.78530 | £178.53 |
| 250 | £1.59952 | £399.88 |
| 500 | £1.48326 | £741.63 |
| 1,000 | £1.38453 | £1,384.53 |
| 5,000 | £1.20891 | £6,044.55 |
| Unit Price without VAT: | £3.65000 |
|---|---|
| Unit Price with VAT: | £4.38000 |

