
23J1R5E | |
|---|---|
DigiKey Part Number | 23J1R5E-ND |
Manufacturer | |
Manufacturer Product Number | 23J1R5E |
Description | RES 1.5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J1R5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £1.82000 | £18.20 |
| 25 | £1.58000 | £39.50 |
| 50 | £1.42900 | £71.45 |
| 100 | £1.30090 | £130.09 |
| 250 | £1.16052 | £290.13 |
| 500 | £1.07272 | £536.36 |
| 1,000 | £0.99812 | £998.12 |
| 5,000 | £0.86544 | £4,327.20 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

