
20J3R0E | |
|---|---|
DigiKey Part Number | 20J3R0E-ND |
Manufacturer | |
Manufacturer Product Number | 20J3R0E |
Description | RES 3 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J3R0E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.29000 | £3.29 |
| 10 | £2.22200 | £22.22 |
| 25 | £1.93320 | £48.33 |
| 50 | £1.75240 | £87.62 |
| 100 | £1.59860 | £159.86 |
| 250 | £1.43032 | £357.58 |
| 500 | £1.32498 | £662.49 |
| 1,000 | £1.23553 | £1,235.53 |
| 5,000 | £1.07643 | £5,382.15 |
| Unit Price without VAT: | £3.29000 |
|---|---|
| Unit Price with VAT: | £3.94800 |

