
20J33RE | |
|---|---|
DigiKey Part Number | 20J33RE-ND |
Manufacturer | |
Manufacturer Product Number | 20J33RE |
Description | RES 33 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J33RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.15000 | £3.15 |
| 10 | £2.12600 | £21.26 |
| 25 | £1.84840 | £46.21 |
| 50 | £1.67460 | £83.73 |
| 100 | £1.52680 | £152.68 |
| 250 | £1.36500 | £341.25 |
| 500 | £1.26378 | £631.89 |
| 1,000 | £1.17781 | £1,177.81 |
| 5,000 | £1.02489 | £5,124.45 |
| Unit Price without VAT: | £3.15000 |
|---|---|
| Unit Price with VAT: | £3.78000 |

