10 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20J10RE

DigiKey Part Number
20J10RE-ND
Manufacturer
Manufacturer Product Number
20J10RE
Description
RES 10 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
20J10RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20J10ROhmite43273-20J10R-ND£3.16000Parametric Equivalent
In-Stock: 598
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.17000£3.17
10£2.13900£21.39
25£1.86040£46.51
50£1.68580£84.29
100£1.53740£153.74
250£1.37472£343.68
500£1.27298£636.49
1,000£1.18657£1,186.57
5,000£1.03288£5,164.40
Manufacturers Standard Package
Unit Price without VAT:£3.17000
Unit Price with VAT:£3.80400