Parametric Equivalent

13FR080E | |
|---|---|
DigiKey Part Number | 13FR080E-ND |
Manufacturer | |
Manufacturer Product Number | 13FR080E |
Description | RES 0.08 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 13FR080E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.55000 | £3.55 |
| 10 | £2.40700 | £24.07 |
| 30 | £2.04267 | £61.28 |
| 50 | £1.90200 | £95.10 |
| 100 | £1.73650 | £173.65 |
| 250 | £1.55512 | £388.78 |
| 500 | £1.44172 | £720.86 |
| 1,000 | £1.34537 | £1,345.37 |
| 5,000 | £1.17401 | £5,870.05 |
| Unit Price without VAT: | £3.55000 |
|---|---|
| Unit Price with VAT: | £4.26000 |


