Parametric Equivalent

13FR070E | |
|---|---|
DigiKey Part Number | 13FR070E-ND |
Manufacturer | |
Manufacturer Product Number | 13FR070E |
Description | RES 0.07 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 13FR070E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.39000 | £3.39 |
| 10 | £2.29200 | £22.92 |
| 30 | £1.94300 | £58.29 |
| 50 | £1.80880 | £90.44 |
| 100 | £1.65050 | £165.05 |
| 250 | £1.47716 | £369.29 |
| 500 | £1.36872 | £684.36 |
| 1,000 | £1.27661 | £1,276.61 |
| 5,000 | £1.11276 | £5,563.80 |
| Unit Price without VAT: | £3.39000 |
|---|---|
| Unit Price with VAT: | £4.06800 |


