Image for 1028AS300KDS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028AS300KDS

DigiKey Part Number
2485-1028AS300KDS-ND
Manufacturer
Manufacturer Product Number
1028AS300KDS
Description
1028AS RESIST 30 OHMS 10%
Customer Reference
Detailed Description
30 Ohms ±10% 100W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
30 Ohms
Tolerance
±10%
Power (Watts)
100W
Composition
Ceramic
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Features
Non-Inductive, Pulse Withstanding, High Voltage
Coating, Housing Type
Ceramic
Mounting Feature
Brackets (not included)
Size / Dimension
1.500" Dia x 8.000" L (38.10mm x 203.20mm)
Height - Seated (Max)
-
Lead Style
Ferrule Ends
Package / Case
Axial, Tubular
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.