
S22L0C-P06MPH0-920S | |
|---|---|
DigiKey Part Number | 1907-S22L0C-P06MPH0-920S-ND |
Manufacturer | |
Manufacturer Product Number | S22L0C-P06MPH0-920S |
Description | ODU MINI-SNAP PLUG,SZ.2,SER.L,6P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S22L0C-P06MPH0-920S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 500V | |
Cable Opening | 0.315" ~ 0.362" (8.00mm ~ 9.20mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.50000 | £70.50 |
| 10 | £59.92300 | £599.23 |
| 25 | £56.17440 | £1,404.36 |
| 50 | £53.49640 | £2,674.82 |
| 100 | £50.94660 | £5,094.66 |
| Unit Price without VAT: | £70.50000 |
|---|---|
| Unit Price with VAT: | £84.60000 |

