S21MA7-P14MCC0-657S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: £25.54000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: £25.54000
Datasheet

Similar


ODU
In Stock: 339
Unit Price: £25.54000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: £25.54000
Datasheet
14 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Plug, Male Pins Solder Cup

S21MA7-P14MCC0-657S

DigiKey Part Number
S21MA7-P14MCC0-657S-ND
Manufacturer
Manufacturer Product Number
S21MA7-P14MCC0-657S
Description
CONN PLUG MALE 14P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21MA7-P14MCC0-657S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
2.5A
Voltage Rating
-
Cable Opening
0.209" ~ 0.256" (5.30mm ~ 6.50mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£25.54000£25.54
Manufacturers Standard Package
Unit Price without VAT:£25.54000
Unit Price with VAT:£30.64800