
S11M08-P04MJG0-5280 | |
|---|---|
DigiKey Part Number | S11M08-P04MJG0-5280-ND |
Manufacturer | |
Manufacturer Product Number | S11M08-P04MJG0-5280 |
Description | CONN PLUG MALE 4POS SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M08-P04MJG0-5280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.00000 | £13.00 |
| 10 | £11.04600 | £110.46 |
| 25 | £10.35440 | £258.86 |
| 50 | £9.86040 | £493.02 |
| 100 | £9.38980 | £938.98 |
| 250 | £8.80244 | £2,200.61 |
| 500 | £8.38276 | £4,191.38 |
| Unit Price without VAT: | £13.00000 |
|---|---|
| Unit Price with VAT: | £15.60000 |

