14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Receptacle, Female Sockets Solder Cup

G51MC7-P14LCC0-0060

DigiKey Part Number
G51MC7-P14LCC0-0060-ND
Manufacturer
Manufacturer Product Number
G51MC7-P14LCC0-0060
Description
CONN RCPT FMALE 14P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G51MC7-P14LCC0-0060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polysulfone (PSU)
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Blue, Gray
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
14
Current Rating (Amps)
2.5A
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Bulkhead - Front or Rear Side Nut
Insert Material
Polyetheretherketone (PEEK)
Termination
Solder Cup
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Fastening Type
Push-Pull, Detent Lock
Base Product Number
Orientation
C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£30.71000£30.71
10£26.10700£261.07
25£24.47240£611.81
50£23.30540£1,165.27
100£22.19410£2,219.41
250£20.80640£5,201.60
Manufacturers Standard Package
Unit Price without VAT:£30.71000
Unit Price with VAT:£36.85200