
7TH.597.001.661.00A | |
|---|---|
DigiKey Part Number | 1907-7TH.597.001.661.00A-ND |
Manufacturer | |
Manufacturer Product Number | 7TH.597.001.661.00A |
Description | ODU-USA AMC SERIES T, PROTECTIVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® T Series | |
Shell Size - Insert | - | |
Material | Aluminum | |
Features | Lanyard | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.44000 | £82.44 |
| Unit Price without VAT: | £82.44000 |
|---|---|
| Unit Price with VAT: | £98.92800 |

