Fixed Point Digital Signal Processor (DSP) 100MHz 196-LBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC56309VF100A

DigiKey Part Number
XC56309VF100A-ND
Manufacturer
Manufacturer Product Number
XC56309VF100A
Description
IC DSP 24BIT FIXED-POINT 196-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 196-LBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
XC56309VF100A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, SSI, SCI
Clock Rate
100MHz
Non-Volatile Memory
ROM (576B)
On-Chip RAM
24kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
196-LBGA
Supplier Device Package
196-LBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types