
WLAN7207CY | |
|---|---|
DigiKey Part Number | 568-WLAN7207CY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLAN7207CY |
Description | QFN MODULE |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 7.125GHz WLAN 16-HWFLGA (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WLAN | |
Frequency | 5.15GHz ~ 7.125GHz | |
Features | - | |
Package / Case | 16-WFLGA Exposed Pad | |
Supplier Device Package | 16-HWFLGA (2x2) |

