
WLAN7202CY | |
|---|---|
DigiKey Part Number | 568-WLAN7202CYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLAN7202CY |
Description | WI-FI 6E FRONT-END IC, 5-7 GHZ |
Customer Reference | |
Detailed Description | RF Front End 5GHz ~ 7GHz WLAN 16-HWFLGA (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WLAN | |
Frequency | 5GHz ~ 7GHz | |
Features | - | |
Package / Case | 16-WFLGA Exposed Pad | |
Supplier Device Package | 16-HWFLGA (2x2) |

