
UJA1169LTKZ | |
|---|---|
DigiKey Part Number | UJA1169LTKZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1169LTKZ |
Description | IC INTFACE SPECIALIZED 20HVSON |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip Interface 20-HVSON (3.5x5.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer NXP USA Inc. | Package / Case 20-VFDFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 20-HVSON (3.5x5.5) |
Part Status Active | Mounting Type Surface Mount |
Applications System Basis Chip | Base Product Number |
Interface CAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.17500 | £3,525.00 |
| 6,000 | £1.15274 | £6,916.44 |
| Unit Price without VAT: | £1.17500 |
|---|---|
| Unit Price with VAT: | £1.41000 |

