Direct

UJA1163TK,118 | |
|---|---|
DigiKey Part Number | 568-14121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1163TK,118 |
Description | IC TRANSCEIVER 1/1 14HVSON |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | UJA1163TK,118 Models |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer NXP USA Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-VDFN Exposed Pad |
Type Transceiver | Supplier Device Package 14-HVSON (3x4.5) |
Protocol CANbus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJA1163ATK/0Z | NXP USA Inc. | 6,000 | 568-UJA1163ATK/0ZCT-ND | £2.10000 | Direct |


