UJA1079TW/5V0/WD:1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: £1.19695
Datasheet
Interface 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJA1079TW/5V0/WD:1

DigiKey Part Number
UJA1079TW/5V0/WD:1-ND
Manufacturer
Manufacturer Product Number
UJA1079TW/5V0/WD:1
Description
IC INTFACE SPECIALIZED 32HTSSOP
Customer Reference
Detailed Description
Interface 32-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Manufacturer
NXP USA Inc.
Supplier Device Package
32-HTSSOP
Packaging
Tube
Grade
Automotive
Part Status
Obsolete
Mounting Type
Surface Mount
Interface
SPI Serial
Base Product Number
Voltage - Supply
4.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJA1079ATW/5V0/WD,NXP USA Inc.0UJA1079ATW/5V0/WD,-ND£1.19695Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types