
UJA1079ATW/3V3WD,1 | |
|---|---|
DigiKey Part Number | UJA1079ATW/3V3WD,1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1079ATW/3V3WD,1 |
Description | IC INTFACE SPECIALIZED 32HTSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Interface 32-HTSSOP |
Datasheet | Datasheet |
Category | Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad |
Manufacturer NXP USA Inc. | Supplier Device Package 32-HTSSOP |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Interface SPI Serial | Base Product Number |
Voltage - Supply 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £1.15538 | £1,270.92 |
| Unit Price without VAT: | £1.15538 |
|---|---|
| Unit Price with VAT: | £1.38646 |

