System Basis Chip PMIC 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJA1075ATW/3/2Z

DigiKey Part Number
568-UJA1075ATW/3/2ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UJA1075ATW/3/2Z
Description
IC INTFACE SPECIALIZED 32HTSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 32-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Current - Supply
83µA
Voltage - Supply
4.5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
32-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.35997£4,719.94
Manufacturers Standard Package
Unit Price without VAT:£2.35997
Unit Price with VAT:£2.83196