


UDA1384H/N1,557 | |
|---|---|
DigiKey Part Number | 568-3450-ND |
Manufacturer | |
Manufacturer Product Number | UDA1384H/N1,557 |
Description | IC AUDIO CODEC 44-QFP |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, Serial 44-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 5 / 6 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 98 / 110 (Differential), 98 / 110 (Single-Ended) | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |

