Audio Interface 24 b I2C, Serial 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 24 b I2C, Serial 44-PQFP (10x10)
44-QFP,SOT307-2

UDA1384H/N1,518

DigiKey Part Number
UDA1384H/N1,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDA1384H/N1,518
Description
IC AUDIO CODER/DECODER 44QFP
Customer Reference
Detailed Description
Audio Interface 24 b I2C, Serial 44-PQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Data Interface
I2C, Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
5 / 6
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
98 / 110 (Differential), 98 / 110 (Single-Ended)
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types