


UDA1355H/N2,518 | |
|---|---|
DigiKey Part Number | UDA1355H/N2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDA1355H/N2,518 |
Description | IC CODEC STER/SUDIO SPDIF 44QFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 44-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 97 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |

