


UDA1351TS/N1,518 | |
|---|---|
DigiKey Part Number | UDA1351TS/N1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDA1351TS/N1,518 |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 20 b 100k PCM 28-SSOP |
Datasheet | Datasheet |
Category | Data Interface PCM |
Manufacturer NXP USA Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 20 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 100k | Base Product Number |

