


UDA1351H/N1,557 | |
|---|---|
DigiKey Part Number | UDA1351H/N1,557-ND |
Manufacturer | |
Manufacturer Product Number | UDA1351H/N1,557 |
Description | IC DAS/ADC/DAC SPECIAL 44-PQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 100k PCM 44-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |

